• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced Lexmark 71B0020 Compatible Cyan 2300 Sides L-T110C 3930,0003

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KMP Toner replaced Lexmark 71B0020 Cyan 2300 Sides

  • Approx. 2300 pages according to ISO/IEC 19752; with our printer cartridges you get a quality and warranty promise over 36 months

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

3930,0003

Short ID

L-T110C

Compatible with

Lexmark

Replaces original item

71B0020

Colour

Cyan

Page yield

2300 Sides

Page yield (colour)

2300 Sides

Content

1 pc(s)

Toner amount

60 g

Factory colour

Cyan

Page yield

2300 Sides

Supplies type

Toner cartridge

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303822 KMP Toner replaced Lexmark 71B0020 Compatible Cyan 2300 Sides L-T110C 3930,0003

Warranty Terms

Warranty Terms 2303822 KMP Toner replaced Lexmark 71B0020 Compatible Cyan 2300 Sides L-T110C 3930,0003

Description

This toner cartridge ensures total reliability and consistently high print quality throughout its life. The print image of the cartridge is characterized by optimal coverage and excellent toner adhesion. The toner used does not pose a health hazard.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)