
Technical specifications
- Dim
(L x W x H) 410 x 296 x 61 mm
- Product type
Tool bag (equipped)
- Range of uses
Electrical contractor
- Factory colour
Black
- Length
410 mm
- Height
61 mm
- Width
296 mm
- Weight
2975 g
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2249634 Knipex 00 21 11 Electrical contractor 14-piece (L x W x H) 410 x 296 x 61 mm
User & Safety Instructions
User & Safety Instructions 2249634 Knipex 00 21 11 Electrical contractor 14-piece (L x W x H) 410 x 296 x 61 mm
Description
Features
- Equipped with twelve KNIPEX tools, altogether with 13 brand tools, partly VDE-tested according to DIN EN 60900
- Compact tool bag for the service technician
- Suitable as insert pocket for: "Basic" 00 21 05 LE, "BIG Basic Move" 00 21 06 LE, "BIG Twin Move" 00 21 41 LE, "BIG Twin" 00 21 42 LE, "BIG Twin Move RED" 98 99 15 LE and other common tool case
- With eight tool pockets and seven tool loops
- Rear loop for attachment to a trolley
- made of sturdy polyester fabric, with zip
- Dimensions on the outside (W x H x D): 410 x 60 x 290 mm.
- This text is machine translated.
Scope of delivery
- 1x 12 40 200 self-adjusting stripping pliers
- 1x 13 86 200 Electro-Installation pliers
- 1x 16 95 01 SB KNIPEX ErgoStrip® Universal stripping tool
- 1x 70 06 160 side cutter
- 1x 78 06 125 Electronic Super Knips® VDE
- 1x 78 06 125 SB Electronic Super Knips® VDE
- 1x 87 01 250 KNIPEX Cobra® high-tech water pump pliers
- 1x 97 53 04 self-adjusting crimping pliers for wire end sleeves with side entry
- 1x 98 20 35 SL screwdriver (slim) for slotted screws
- 1x 98 24 02 SL screwdriver (slim) for Phillips® cross-head screws
- 1x 98 25 01 SL Screwdriver (Slim) for Pozidriv® cross-head screws
- 1x 98 25 02 SL Screwdriver (Slim) for Pozidriv® cross-head screws
- 1x 98 52 cable meter.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















