• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 99 V40 Spare tool board clip 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare tool board clip

Content

1 pc(s)

Dim

(L x W) 34 mm x 38 mm

Weight

0.02 kg

Width

38 mm

Length

34 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2390977 Knipex 00 21 99 V40 Spare tool board clip 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2390977 Knipex 00 21 99 V40 Spare tool board clip 1 pc(s)

Description

Suitable for 00 21 3X;(2x);

This text is machine translated.