• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 50 02 T BK Tool fuse adapter strap

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Tool fuse adapter strap

Our service for you

Technical specifications

Dim

(L x W) 186 mm x 85 mm

Length

186 mm

Weight

30 g

Content

1 pc(s)

Width

85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1613866 Knipex 00 50 02 T BK Tool fuse adapter strap

User & Safety Instructions

User & Safety Instructions 1613866 Knipex 00 50 02 T BK Tool fuse adapter strap

Description

For use in building construction, civil engineering, building maintenance. In the case of industrial climbers, Dachdeckern, mountain climbing, increase in trade fairs. Protects the tool reliably before the fall. Adapter strap can be directly with the cord page at the wrist, belt, climbing equipment, etc. can be attached. In combination with the material carabiner and the suspension line are versatile mounting variations. Make possible fast change of the fuse on the tool bag for a suspension line. Prevents the loss of the tool, the violation of living organisms, as well as the damage of objects. Loop out of vernahtem flat belt with sewn-in cord and cord stopper. Max. Rating: 1.5 kg tool weight. Contents: 3 Adapter straps. Suitable for all KNIPEX Pliers with eyelet.

This text is machine translated.

Features

  • For use in building construction, civil engineering, building maintenance; in the case of industrial climbers, Dachdeckern, mountain climbing, fair
  • Protects the increase in the tool reliably before the fall
  • Adapter strap can be directly with the cord page at the wrist, belt, climbing equipment, etc. can be attached
  • In combination with the material carabiner and the suspension line are versatile mounting possible variations
  • makes possible fast change of the fuse on the tool bag for a suspension line.

Scope of delivery

  • 3 adapter straps

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.96€ 66.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)