
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Power combination pliers
- 35 % less effort required than with conventional combination pliers
- Easier work due to optimised leverage
- Wwith cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
- Long cutting edges for thicker cables
- With gripping zones for flat and round material, suitable for versatile use
- High-grade special tool steel, forged, oil-hardened
Technical specifications
- Cutting value max. 25 mm²
- Product type
Kraft comb pliers
- Manufacturer part #
02 02 200
- Range of use
Workshop
- Length
200 mm
- Material
Tool steel
- Material properties
polishing
tempered
- Edge hardness
64 HRC
- Wire hardness (max.) hard wire
2.8 mm
- Wire hardness piano wire (max.)
2.2 mm
- DIN standard
DIN ISO 5746
- Weight
340 g
- Width
51 mm
- Height
22 mm
- Type
02 02 200
- Standards
DIN ISO 5746
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 823390 Knipex 02 02 200 Workshop Kraft comb pliers 200 mm DIN ISO 5746
User & Safety Instructions
User & Safety Instructions 823390 Knipex 02 02 200 Workshop Kraft comb pliers 200 mm DIN ISO 5746
Description
The Knipex 02 02 200 Workshop Kraft comb pliers 200 mm DIN ISO 5746 are black atramentized with a polished head and they have multi-component grip handles.
Features
- With high-precision blades for all wires, also for piano wire
- With high increase in power and therefore 35% energy savings compared with traditional combi pliers
- With long cutting edge for thicker cables and wear-resistant jaws for continuous work in the toughest conditions. Made from chrome vanadium electric furnace steel, oil-hardened Cuts additionally inductively hardened. With thick-walled plastic covers
- Pliers polished head.






































