
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
Combo Pliers
- With 3-component handle
Technical specifications
- Cutting value max. 16 mm²
- Product type
Comb pliers
- Manufacturer part #
03 05 180
- Range of use
Workshop
- Length
180 mm
- Material
Tool steel
- Material properties
chrome plated
tempered
- Edge hardness
60 HRC
- Wire hardness (max.) medium wire
3.4 mm
- Wire hardness (max.) hard wire
2.2 mm
- DIN standard
DIN ISO 5746
- Weight
250 g
- Width
187.0000 mm
- Height
52.0000 mm
- Type
03 05 180
- Standards
DIN ISO 5746
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 805211 Knipex 03 05 180 Workshop Comb pliers 180 mm DIN ISO 5746
User & Safety Instructions
User & Safety Instructions 805211 Knipex 03 05 180 Workshop Comb pliers 180 mm DIN ISO 5746
Description
The Knipex 03 05 180 Workshop Comb pliers 180 mm DIN ISO 5746 are chrome plated with multi-component grip handles.
Features
- With high-precision blades for hard and soft wire
- With long cutting edge for thicker cables and wear-resistant jaws for continuous work in the toughest conditions.
- Hardness of grip jaws approx. 53 HRc
- Made of special tool steel, oil-hardened
- Blades also induction-hardened
- With thick plastic hand grips.
Scope of delivery
- Combination pliers.







































