
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
COMBINATION PLIERS
- With gripping zones for flat and round material, suitable for versatile use
- With cutting edges for soft and hard wire
- Long cutting edges for thicker cables
- Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC
- Special tool steel, forged, oil-hardened
Technical specifications
- Cutting value max. 16 mm²
- Product type
Comb pliers
- Manufacturer part #
03 06 160
- Range of use
VDE
- Length
160 mm
- Material
Tool steel
- Material properties
chrome plated
tempered
- Edge hardness
60 HRC
- Wire hardness (max.) medium wire
3.1 mm
- Wire hardness (max.) hard wire
2 mm
- DIN standard
DIN ISO 5746
DIN EN 60900
- Weight
228 g
- Width
54 mm
- Height
60 mm
- EN standard
EN 60900
- Type
03 06 160
- Standards
DIN ISO 5746
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822034 Knipex 03 06 160 VDE Comb pliers 160 mm DIN ISO 5746, DIN EN 60900
Conformity certificate
Conformity certificate 822034 Knipex 03 06 160 VDE Comb pliers 160 mm DIN ISO 5746, DIN EN 60900
Description
VDE tested
Features
- Induction hardened blades. Blade hardness approx. 60 HRC
- Long blades for thicker cables
- Gripping zones for flat and round materials for versatile use
- Blades for soft and hard wire










































