• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 03 02 180 Workshop Comb pliers 180 mm DIN ISO 5746

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

223 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COMBINATION PLIERS

  • With gripping zones for flat and round material, suitable for versatile use
  • With cutting edges for soft and hard wire
  • Long cutting edges for thicker cables
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC
  • Special tool steel, forged, oil-hardened
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Cutting value max. 16 mm²
Product type

Comb pliers

Manufacturer part #

03 02 180

Range of use

Workshop

Length

180 mm

Material

Tool steel

Material properties

polishing

tempered

Edge hardness

60 HRC

Wire hardness (max.) medium wire

3.4 mm

Wire hardness (max.) hard wire

2.2 mm

DIN standard

DIN ISO 5746

Weight

254 g

Width

52 mm

Height

19 mm

Type

03 02 180

Standards

DIN ISO 5746

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822030 Knipex 03 02 180 Workshop Comb pliers 180 mm DIN ISO 5746

Description

With grip zones for flat and round material for a versatile use With cutting edges for soft and hard wire Long cutting for thicker cables. Induction hardened blades. Blade hardness approx. 60 HRC Special tool steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Induction hardened blades. Blade hardness approx. 60 HRC
  • Long blades for thicker cables
  • Blades for soft and hard wire
  • Gripping zones for flat and round materials for versatile use

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)