• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 98 62 02 VDE Round nose pliers Straight Plastic 220 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snipe Nose Pliers of plastic insulating 220 mm

  • Insulation reduces the risk of short-circuit
  • Class C-range up to -4 °C
  • Plastic, glass-fiber reinforced
  • Handles with soft plastic zone for a secure hold
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Length: 220 mm
Product type

Round nose pliers

Manufacturer part #

98 62 02

Range of use

VDE

Length

220 mm

Jaw shape

Straight

Material

Plastic

Material properties

fibreglass-reinforced

DIN standard

DIN EN 60900

Dim

(L x W x H) 220 x 53 x 17 mm

Width

53 mm

Height

17 mm

Weight

130 g

EN standard

EN 60900

Type

98 62 02

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 826972 Knipex 98 62 02 VDE Round nose pliers Straight Plastic 220 mm

User & Safety Instructions

User & Safety Instructions 826972 Knipex 98 62 02 VDE Round nose pliers Straight Plastic 220 mm

Description

Fully insulating to reduce risk of short circuit
Plastic material, fibreglass reinforced
Handles with soft plastic zone for better grip

More interesting products

(*All information is plus legal VAT)