• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 30 16 160 VDE Flat nose pliers Straight Chromium-vanadium electric furnace steel 160 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE flat-nosed pliers in accordance with DIN ISO 5745

  • Long, trapezoidal jaws; knurled gripping surfaces
  • Heavy duty and wear resisting
  • Different jaw styles
  • Chrome vanadium electric steel, forged, oil-hardened
  • Chrome plated pliers
  • Insulated multi-component grips, VDE-tested handles
  • DIN ISO 5745 IEC 60900 DIN EN 60900
  • Symbol image for Knipex 30 16 160 VDE Flat nose pliers Straight Chromium-vanadium electric furnace steel 160 mm

Technical specifications

Product type

Flat nose pliers

Manufacturer part #

30 16 160

Range of use

VDE

Length

160 mm

Jaw shape

Straight

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

chrome plated

DIN standard

DIN ISO 5745

DIN EN 60900

Weight

150 g

EN standard

EN 60900

Type

30 16 160

Standards

DIN ISO 5745

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823310 Knipex 30 16 160 VDE Flat nose pliers Straight Chromium-vanadium electric furnace steel 160 mm

Conformity certificate

Conformity certificate 823310 Knipex 30 16 160 VDE Flat nose pliers Straight Chromium-vanadium electric furnace steel 160 mm

Description

Highly resilient and wear resistant. Different jaw shapes. Chromium-vanadium electric-steel, forged, oil-hardened.

This text is machine translated.

Features

  • With long, flat jaws and toothed gripping areas
  • Made of chrome vanadium steel, oil-hardened for highest stress.

More interesting products

(*All information is plus legal VAT)