• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 185.34L Workshop Round nose pliers Straight 340 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round nose pliers

Manufacturer part #

185.34L

Range of use

Workshop

Length

340 mm

Jaw shape

Straight

Weight

340 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299613 Facom 185.34L Workshop Round nose pliers Straight 340 mm

Description

Flat round pliers in longer design with double lifting effect for work in limited areas, even one-handed.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)