• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 13 72 200 ME Multifunction pliers 200 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Multi-function electrician's pliers metric model with multi-component covers black atramentized
Product type

Multifunction pliers

Manufacturer part #

13 72 200 ME

Length

200 mm

Dim

(L x W x H) 200 x 52 x 21 mm

Width

52 mm

Height

21 mm

Weight

0.326 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865841 Knipex 13 72 200 ME Multifunction pliers 200 mm

User & Safety Instructions

User & Safety Instructions 2865841 Knipex 13 72 200 ME Multifunction pliers 200 mm

Description

13 72 200 ME Multi-functional electrician's pliers Strips smart: Large capacity range, sharp ground wire stripping profiles and intuitive positioning. Innovative cutting geometry: Easier cutting especially of flat cables. Hybrid design: As flat as a pair of long-nosed pliers, as wide as a combination pliers for high stability with good accessibility. Precisely polished stripping profiles for solid conductors of 0.75 - 6 mm² and fine-wired conductors of 0.5 - 4 mm². Targeted positioning of the conductor through positioning rods. Easy cutting of multi-core copper and aluminum cables up to Ø 15 mm (1/2"). Wide, cross-serrated gripping surfaces for drilling wires. Machined groove for a secure hold and drawing of small workpieces such as nails. One-sided convex gripping surface for secure grip on flat materials and burner hole for gripping round materials. Clear-cut outside edge for deburring conduits.

This text is machine translated.

Features

  • Wide, cross-serrated gripping surfaces for drilling wires
  • One-sided convex gripping surface for secure gripping of flat material and burner hole for gripping round material
  • Milled groove for secure holding and drawing of small workpieces such as Nails, Easy cutting of multi-core copper and aluminum cables up to Ø 15 mm (1/2")
  • Clear outer edge for deburring empty pipes

Scope of delivery

  • 13 72 200 ME

More interesting products

(*All information is plus legal VAT)