• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 35 82 145 Electrical & precision engineering Round nose pliers 45-degree Tool steel 145 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gripping pliers 3582

  • Precision pliers for fine assembly work, e.g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection – no circuit faults caused by peeling chrome from plated tools
  • Special tool steel, forged, oil-hardened
  • Mirror polished head
  • Multi-component grips handles
  • DIN ISO 9655
  • Symbol image for Knipex 35 82 145 Electrical & precision engineering Round nose pliers 45-degree Tool steel 145 mm

Technical specifications

Product type

Round nose pliers

Manufacturer part #

35 82 145

Range of use

Electrical & precision engineering

Length

145 mm

Jaw shape

45-degree

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 9655

Dim

(L x W) 145 mm x 1 mm

Width

1 mm

Weight

102 g

Type

35 82 145

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819093 Knipex 35 82 145 Electrical & precision engineering Round nose pliers 45-degree Tool steel 145 mm

Description

For gripping and adjusting components in hard to reach places.

Features

  • Precision tips, smooth-ground jaws
  • Material: special oil-hardened tool steel
  • 2-component hand grip

More interesting products

(*All information is plus legal VAT)