• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 31 11 160 Electrical & precision engineering Needle nose pliers Straight 160 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gripping pliers (needle-nosed pliers)

  • Precision pliers for very exact assembly, bending and adjusting work
  • With extra long jaws: length of jaws 55.0 mm
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentized pliers
  • Polished head
  • Plastic coated handles
  • DIN ISO 5743

Technical specifications

  • L3 55.00 mm
  • T1 7.50 mm
  • W3 16.00 mm
  • W4 2.00 mm
  • T2 2.50mm
Product type

Needle nose pliers

Manufacturer part #

31 11 160

Range of use

Electrical & precision engineering

Length

160 mm

Jaw shape

Straight

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 5743

Width

53 mm

Height

50 mm

Dim

(L x W x H) 160 x 53 x 50 mm

Weight

100 g

Type

31 11 160

Standards

DIN ISO 5743

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822125 Knipex 31 11 160 Electrical & precision engineering Needle nose pliers Straight 160 mm

Description

Chrome vanadium electric steel, forged, oil-hardened, polished head, plastic-coated handles
Style 1: Straight jaws

Features

  • Precision pliers for the highest precision installation, bending and adjustment work
  • Edges carefully deburred
  • With particularly long jaws: Jaw length 55.0 mm
  • Smooth ground gripping surfaces

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)