• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 32 21 135 Electrical & precision engineering Adjustment tools Straight 135 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjusting pliers

  • For gripping components and wires with small diameters as well as for bending contact and relay springs
  • Polished tips
  • Carefully deburred edges
  • Special tool steel in special quality, forged, oil-hardened

Technical specifications

  • L3 34.00 mm
  • T1 7.00 mm
  • W3 12.50 mm
  • W4 1.40 mm
  • T2 3.50 mm
Product type

Adjustment tools

Manufacturer part #

32 21 135

Range of use

Electrical & precision engineering

Length

135 mm

Jaw shape

Straight

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 5235

Weight

74 g

Type

32 21 135

Standards

DIN 5235

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822130 Knipex 32 21 135 Electrical & precision engineering Adjustment tools Straight 135 mm

Description

Chrome-vanadium electric steel, forged, oil-hardened, polished head, plastic-covered grips
Style 2: Flat, wide jaws

Features

  • Polished tips
  • Edges carefully deburred
  • For gripping components and wires with small diameters as well as for bending contact and relay springs

More interesting products

(*All information is plus legal VAT)