• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 35 22 115 SB Electrical & precision engineering Needle nose pliers Straight 115 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic gripping pliers 35 22

  • Precision pliers for fine assembly work, e g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • Special tool steel, forged, oil-hardened
  • Symbol image for Knipex 35 22 115 SB Electrical & precision engineering Needle nose pliers Straight 115 mm

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

35 22 115 SB

Range of use

Electrical & precision engineering

Length

115 mm

Jaw shape

Straight

Jaw length

22.5 mm

Jaw size

6.5 mm

Jaw tip width

2 mm

Material

Tool steel

Material properties

polishing

DIN standard

DIN ISO 9655

Width

85 mm

Dim

(L x W) 115 mm x 85 mm

Weight

73 g

Type

35 22 115

Standards

DIN ISO 9655

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 852996 Knipex 35 22 115 SB Electrical & precision engineering Needle nose pliers Straight 115 mm

Description

Precision pliers for very fine assembly work such as electronics and precision mechanics for grasping, holding and bending.

Features

  • Passed through precision joint
  • Smoothly polished gripping surfaces
  • Edges carefully deburrs
  • Friction arms double feather/spring for gentle and even opening
  • Polished mirror does not offer a good rust protection - no interference in the circuit by flaking chrome parts
  • Special steel tools, in oil hardened and started.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)