• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 35 31 115 Electrical & precision engineering Round nose pliers Straight Tool steel 115 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic gripping pliers

  • Precision pliers for fine assembly work, e.g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection – no circuit faults caused by peeling chrome from plated tools
  • Special tool steel, forged, oil-hardened
  • Polished head
  • Plastic coated handles
  • DIN ISO 9655

Technical specifications

  • Head dimensions B: 22.5 mm
  • A: 9.5 mm
  • D: 6.5 mm
  • E: 2 mm
  • F: 1 mm
Product type

Round nose pliers

Manufacturer part #

35 31 115

Range of use

Electrical & precision engineering

Length

115 mm

Jaw shape

Straight

Jaw length

22.5 mm

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 9655

Dim

(L x W x H) 115 x 70 x 17 mm

Width

70 mm

Height

17 mm

Weight

58 g

Jaw size

6.5 mm

Jaw tip width

2 mm

Type

35 31 115

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825400 Knipex 35 31 115 Electrical & precision engineering Round nose pliers Straight Tool steel 115 mm

Description

Polished head, plastic-coated handles.

Features

  • Precision pliers for ultra-fine assembly work e.g. in electronics and precision mechanics
  • For gripping, holding and bending
  • Precision box joint hinge
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction dual spring for gentle and even opening
  • The polishing or mirror polishing (design 2 only) and fine oil film offer excellent protection against rust - no interference in the circuit by flaking chrome parts
  • Special tool steel, forged, oil-hardened.