• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 35 42 115 ESD ESD Needle nose pliers 45-degree 115 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic gripping pliers

  • Precision pliers for fine assembly work, e g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Electrically discharging handles - dissipative
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • With two-colour dual component grips, black/grey
  • Special tool steel, forged, oil-hardened
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • Symbol image for Knipex 35 42 115 ESD ESD Needle nose pliers 45-degree 115 mm

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

35 42 115 ESD

Range of use

ESD

Length

115 mm

Jaw shape

45-degree

Jaw length

22.5 mm

Jaw size

4 mm

Jaw tip width

2 mm

Material

Tool steel

Material properties

polishing

DIN standard

DIN ISO 9655

Width

67 mm

Height

20 mm

Dim

(L x W x H) 115 x 67 x 20 mm

Weight

70 g

Type

35 42 115 ESD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 827195 Knipex 35 42 115 ESD ESD Needle nose pliers 45-degree 115 mm

User & Safety Instructions

User & Safety Instructions 827195 Knipex 35 42 115 ESD ESD Needle nose pliers 45-degree 115 mm

Description

Knipex 35 42 115 ESD ESD Needle nose pliers 45-degree 115 mm

Features

  • Shape: 45º offset angle
  • Carefully deburred edges
  • Low-friction double spring for gentle, smooth opening
  • ESD specification
  • For gripping, holding and bending.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)