• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 42 14 280 Welder pliers 30 - 65 mm, 0 - 50 mm 280 mm

EAN:
Part number:
Item no:
1/6
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Welding Grip Pliers nickel plated 280 mm

  • For clamping, tension and hold of various profiles
  • High load capacity
  • With adjusting screw and releasing lever
  • One-handed operation
  • High clamping pressure through toggle lever transmission

Technical specifications

  • Pliers: nickel plated
  • Clamping width round: 30-65 mm
  • Clamping width square: 50 mm
  • Length: 280 mm
Product type

Welder pliers

Manufacturer part #

42 14 280

Wingspan

30 - 65 mm

0 - 50 mm

Length

280 mm

Material

Rolled steel

Cast steel

Material properties

nickel plated

Dim

(L x W) 280 mm x 72 mm

Weight

917 g

Width

72 mm

Material (details)

Jaws of warm-resistant cast steel

Type

Relaxing next to each other lying profile or flat-material during welding, also for profiles with bars up to 25 mm high.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822167 Knipex 42 14 280 Welder pliers 30 - 65 mm, 0 - 50 mm 280 mm

Description

For gripping, clamping and holding of diverse profiles
Heavy duty model
With adjustment screw and release lever
One-hand operation
High clamping pressure due to toggle lever action
Pliers body: rolled steel, high-strength, forged, oil-hardened
Heat resistant malleable cast iron jaws
Section or flat material items lying side by side are held in place during welding
Also for section material with vertical webs up to 25 mm height

Features

  • High clamping pressure through toggle lever transmission
  • One-handed operation
  • With adjusting screw and releasing lever
  • for terminals and clamping of round, profile and flat material
  • high load capacity.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)