• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 42 24 280 Welder pliers 10 - 70 mm 280 mm

EAN:
Part number:
Item no:
1/5
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Pliers: nickel plated
  • Clamping width round: 10-70 mm
  • Length: 280 mm
Product type

Welder pliers

Manufacturer part #

42 24 280

Wingspan

10 - 70 mm

Length

280 mm

Material

Rolled steel

Cast steel

Material properties

nickel plated

Dim

(L x W) 280 mm x 66 mm

Weight

850 g

Width

66 mm

Material (details)

Jaws of warm-resistant cast steel

Type

Spans aligned next to each other lying around or pipe material when welding

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822168 Knipex 42 24 280 Welder pliers 10 - 70 mm 280 mm

Description

For gripping, clamping and holding of diverse profiles
Heavy duty model
With adjustment screw and release lever
One-hand operation
High clamping pressure due to toggle lever action
Pliers body: rolled steel, high-strength, forged, oil-hardened
Heat resistant malleable cast iron jaws
Round or tubular material items lying centrally side by side are held securely during welding

Features

  • High clamping pressure through toggle lever transmission
  • One-handed operation
  • With adjusting screw and releasing lever
  • for terminals and clamping of round, profile and flat material
  • high load capacity.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)