• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 42 44 280 Gripper 0 - 90 mm 280 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gripper

Manufacturer part #

42 44 280

Wingspan

0 - 90 mm

Length

280 mm

Material

Chromium-vanadium steel

Dim

(L x W) 280 mm x 145 mm

Weight

740 g

Width

145 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3406181 Knipex 42 44 280 Gripper 0 - 90 mm 280 mm

User & Safety Instructions

User & Safety Instructions 3406181 Knipex 42 44 280 Gripper 0 - 90 mm 280 mm

Description

42 44 280 welding gripper strips for clamping, clamping and holding various profiles. High load capacity. With adjusting screw and releasing lever. One-hand operation. High clamping pressure through toggle lever transmission. With movable jaws. Jaws from chrome vanadium steel, drop-forged. Balances bulky workpieces and profiles with high bars up to 40 mm. - Clamping capacity 4-edged: 90mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)