• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.2006 Gripper 0 - 65 mm 230 mm

EAN:
Part number:
Item no:
1/6
Dispatches on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 620 gFunction attribute 1: Lockable Total length L in mm: 230 mmShape: Serrated Material 2: Nickel-plated Handle 2-component handle General application area: Flat and round material Cutting length S mm 51.0 mmTotal length in inches: 9"Jaw size A in mm: 0-65 mmJaw size A in inches: 0-2.3/5"
Product type

Gripper

Manufacturer part #

115.2006

Wingspan

0 - 65 mm

Length

230 mm

Material

Chromium-vanadium steel

Material properties

nickel plated

Weight

620 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698437 KS Tools 115.2006 Gripper 0 - 65 mm 230 mm

Description

Forged jawsSerrated designSize adjustment by adjusting wheelWith locking deviceFor round and flat materialFor holding during welding workWith quick release leverNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome molyWith 2-component handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)