
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Tips 3.5 mm dia.
- Product type
Circlip pliers
- Manufacturer part #
44 10 J5
- Suitable for
Inner rings
- Matching bore diameter
122-300 mm
- Length
570 mm
- Material
Rolled steel
Tool steel
- Material properties
tempered
- DIN standard
DIN 5256-C
- Dim
(L x W) 570 mm x 106 mm
- Weight
1738 g
- Tip shape
Straight
- Width
106 mm
- Material (details)
Tips: Special tool steel, milled, oil-hardened
- Type
44 10 J5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822170 Knipex 44 10 J5 Circlip pliers Suitable for Inner rings 122-300 mm Tip shape (details) Straight
Description
With detachable locking mechanism. With Interchangeable Tips. Black powder coated. Pliers body: rolled steel, high-strength. Tips: special tool steel, oil-hardened.
This text is machine translated.
This text is machine translated.
Features
- For fitting circlips in holes of 8–400 mm in diameter
- Solid design, forged
- Non-slip, stable tips
- For rings of 122–400 mm in diameter
- With detachable locking mechanism
- With replaceable tips
- Black powder coated
What kind of Circlip Pliers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























