
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Tips 0.9 mm dia.
- Product type
Circlip pliers
- Manufacturer part #
46 31 A02
- Suitable for
Outer rings
- Suitable for shaft diameters of
3-10 mm
- Length
130 mm
- Material
Chromium-vanadium steel
- Material properties
tempered
- Dim
(L x W) 130 mm x 66 mm
- Weight
83 g
- Tip shape
45° angle
- Width
66 mm
- Material (details)
Plier’s body and tips: Chrome vanadium electric steel, forged, oil-hardened
- Type
46 31 A02
- Shaft Ø
3 - 10 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822201 Knipex 46 31 A02 Circlip pliers Suitable for Outer rings 3-10 mm Tip shape (details) 45° angle
Description
With detachable locking mechanism. With Interchangeable Tips. Black powder coated. Pliers body: rolled steel, high-strength. Tips: special tool steel, oil-hardened.
This text is machine translated.
This text is machine translated.
Features
- For fitting circlips on shafts in the range of 3–400 mm in diameter
- Solid design, forged
- Non-slip, stable tips
































