
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Tips 1.3 mm dia.
- Product type
Circlip pliers
- Manufacturer part #
46 31 A12
- Suitable for
Outer rings
- Suitable for shaft diameters of
10-25 mm
- Length
130 mm
- Material
Chromium-vanadium steel
- Material properties
tempered
- Dim
(L x W) 130 mm x 67 mm
- Weight
85 g
- Tip shape
45° angle
- Width
67 mm
- Material (details)
Plier’s body and tips: Chrome vanadium electric steel, forged, oil-hardened
- Type
46 31 A12
- Shaft Ø
10 - 25 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822202 Knipex 46 31 A12 Circlip pliers Suitable for Outer rings 10-25 mm Tip shape (details) 45° angle
Description
Powerful Form, hammered Non-slip, robust tips Pliers body and tips: Chrome vanadium steel, forged, oil-hardened
This text is machine translated.
This text is machine translated.
Features
- For fitting circlips on shafts in the range of 3–400 mm in diameter
- Solid design, forged
- Non-slip, stable tips






























