• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 48 11 J1 Circlip pliers Suitable for Inner rings 12-25 mm Tip shape (details) Straight

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Precision Circlip Pliers to assemble internal circlips into bores grey atramentized with non-slip plastic coating 140 mm

  • With adjusted peaks for safe working
  • High load capacity in continuous use: up to 1-times longer service life compared to be turned tips
  • Screwed joint: Precise, frictionless movement
  • Non-slip plastic coating on the handles
  • Pliers body: chrome-vanadium electric steel, forged, oil-hardened

Technical specifications

  • Pliers: grey atramentized
  • Handles: with non-slip plastic coating
  • Style: 1
  • Size of bore: 12 - 25 Ø mm
  • Tips Ø: 1,25 mm
  • Style: straight tips
  • Length: 140 mm
Product type

Circlip pliers

Manufacturer part #

48 11 J1

Suitable for

Inner rings

Matching bore diameter

12-25 mm

Length

140 mm

Material

Chromium-vanadium electric furnace steel

DIN standard

DIN 5256-C

Dim

(L x W) 140 mm x 48 mm

Weight

105 g

Tip shape

Straight

Width

48 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801860 Knipex 48 11 J1 Circlip pliers Suitable for Inner rings 12-25 mm Tip shape (details) Straight

Description

Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips
Bolted joint: precise, zero backlash operation of pliers
Non-slip plastic coating on the handles
Pliers body: chrome vanadium electric steel, forged, oil-hardened
Inserted tips: spring steel wire, drawn

Features

  • High load capacity in continuous use: up to 10-times longer service life compared to be turned tips
  • Screwed joint: Precise, frictionless movement
  • Non-slip plastic coating on the handles
  • Pliers body: chrome-vanadium electric steel, forged, oil-hardened
  • Tips: Spring steel wire, pulled.
  • This text is machine translated.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)