• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 792, 4 pcs safety ring pliers set

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Circlip pliers set

Manufacturer part #

792

Suitable for

Outer and inner rings

Matching bore diameter

19-60 mm

Suitable for shaft diameters of

19-60 mm

Material

Chromium-vanadium electric furnace steel

Tip shape

90° angle

Straight

Type

Safety pliers

Shaft Ø

19 - 60 mm

Documents & Downloads

Datasheet

Datasheet 814734 NWS 792, 4 pcs safety ring pliers set

User & Safety Instructions

User & Safety Instructions 814734 NWS 792, 4 pcs safety ring pliers set

Description

With every pliers with straight and 90° angled jaws for interior and outer rings. Powerful Form, hammered With slip-resistant, rotated precision points Titanium Finish

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)