• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 70 02 160 Workshop Side cutter non-flush type 160 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Side-cutting pliers DIN ISO 5749 - Knipex

  • DIN 5749 standard.
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • Symbol image for Knipex 70 02 160 Workshop Side cutter non-flush type 160 mm

Technical specifications

Product type

Side cutter

Manufacturer part #

70 02 160

Range of use

Workshop

Length

160 mm

Material

Vanadium electric furnace steel

Material properties

tempered

polishing

Edge hardness

62 HRC

Wire hardness (max.) soft wire

4 mm

Wire hardness (max.) medium wire

2.8 mm

Wire hardness (max.) hard wire

2.0 mm

DIN standard

DIN ISO 5749

Width

55 mm

Height

25 mm

Weight

206 g

Features

non-flush type

Factory colour

Multicolour

Type

Side cutter

Type

70 02 160

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 823728 Knipex 70 02 160 Workshop Side cutter non-flush type 160 mm

User & Safety Instructions

User & Safety Instructions 823728 Knipex 70 02 160 Workshop Side cutter non-flush type 160 mm

Description

With extended cutting the indispensable side-cutter for versatile use. High-quality material and precise finish for a long shelf life. Precision cutting for soft and hard wire. Clean cut with thin copper wire, even at the cutting tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC Slim head shape for use in work areas difficult to access. Vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • For hard and soft wires. With inductive hardened precision cutting approx. 62 HRc made from vanadium electric steel, oil hardened. Cutting head polished, with thick plastic hand grips.

More interesting products

(*All information is plus legal VAT)