
Number
Total (€ 27.72 / piece)
€
Only 10 Piece(s) available
Highlights & Details
Power cutter
- For heavy-duty, continuous use
- High cutting power with low application of force through optimum matching of cutting angle and transmission ratio
- Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC) for all sorts of wire, including piano wire
- Chrome-vanadium high speed steel, forged, oil-hardened multi-level
Technical specifications
- Manufacturer part #
74 05 180
- Range of use
Workshop
- Length
180 mm
- Material
Chromium-vanadium steel
- Material properties
tempered
chrome plated
- Edge hardness
64 HRC
- Wire hardness (max.) medium wire
3.8 mm
- Wire hardness (max.) hard wire
2.7 mm
- Wire hardness piano wire (max.)
2.2 mm
- DIN standard
DIN ISO 5749
- Width
54 mm
- Height
20 mm
- Weight
270 g
- Features
non-flush type
- Type
Power side-cutter
- Type
74 05 180
- Standards
DIN ISO 5749
- Product type
Kraft side cutter
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 820907 Knipex 74 05 180 Workshop Kraft side cutter non-flush type 180 mm
User & Safety Instructions
User & Safety Instructions 820907 Knipex 74 05 180 Workshop Kraft side cutter non-flush type 180 mm
Description
Vanadium electric steel, forged, oil-hardened, chrome-plated pliers, grips with multi-component covers
Features
- With forged joint axle for the hardest loads
- High cutting power with low application of force
- Induction-hardened precision cutting
- Chromed head - of chromium-vanadium - electro-steel, oil-hardened.

















































