
Highlights & Details
High leverage diagonal cutters
- For heavy-duty, continuous use
- High cutting power with low application of force through optimum matching of cutting angle and transmission ratio
- Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC) for all sorts of wire, including piano wire
- Chrome-vanadium high speed steel, forged, oil-hardened multi-level
- The 25mm long side cutter is suitable for copper wire up to 16mm² and AI contacts up to 35 mm²
Technical specifications
- Manufacturer part #
74 05 250
- Range of use
Workshop
- Length
250 mm
- Material
Chromium-vanadium steel
- Material properties
tempered
chrome plated
- Edge hardness
64 HRC
- Wire hardness (max.) medium wire
4.6 mm
- Wire hardness (max.) hard wire
3.5 mm
- Wire hardness piano wire (max.)
3.0 mm
- DIN standard
DIN ISO 5749
- Width
54 mm
- Height
25 mm
- Weight
440 g
- Features
non-flush type
- Type
Power side-cutter
- Type
74 05 250
- Standards
DIN ISO 5749
- Product type
Kraft side cutter
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 822283 Knipex 74 05 250 Workshop Kraft side cutter non-flush type 250 mm
User & Safety Instructions
User & Safety Instructions 822283 Knipex 74 05 250 Workshop Kraft side cutter non-flush type 250 mm
Description
The 250 mm long side cutter is suitable for copper wire up to 16mm² and AI contacts up to 35 mm² With forged joint axis for heavy-duty, continuous use. Ideal for all sorts of wire, including piano wire High cutting power with low application of force through optimum matching of cutting angle and transmission ratio Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC Chrome-vanadium high speed steel, forged, oil-hardened multi-level
This text is machine translated.
This text is machine translated.
Features
- Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
- With forged joint axle for very tough, continuous use
- Ideal for all sorts of wire, including piano wire
- High cutting performance with minimum effort thanks to optimum co-ordination of the cutting edge angle and transmission ratio



















































