User & Safety Instructions 853224 Knipex 86 03 250 SB Multigrip pliers 250 mm
Description
Increased gripping capacity by two additional adjustment positions: infinitely variable gripping of all wrench widths up to 52 mm. 15% less weight at the same stability. A lasered scale allows you to preset the width before the access. Also ideal for gripping, holding, crimping and bending workpieces. Smooth jaws for gentle assembly of with refined surface fittings - working directly on chrome!. Damage to edges of sensitive fittings backlash-free, even jaw pressure prevents. Fast adjustment at the touch of a button directly on the workpiece. No accidental jaw adjustment or slipping of the joint Replaces a set of screw wrenches, metric as Imperial. Parallel jaws allow infinitely variable gripping of all wrench widths up to the specified maximum size The hub between the jaws enables the joint to be rapidly tightened and loosened using the ratchet principle Strong gripping power with 10x hand strength transmission. Chromium-vanadium electric-steel, forged, oil-hardened.
This text is machine translated.
Hints
Jaw pads are not included in the delivery. Please order separately.
Description
Increased gripping capacity by two additional adjustment positions: infinitely variable gripping of all wrench widths up to 52 mm. 15% less weight at the same stability. A lasered scale allows you to preset the width before the access. Also ideal for gripping, holding, crimping and bending workpieces. Smooth jaws for gentle assembly of with refined surface fittings - working directly on chrome!. Damage to edges of sensitive fittings backlash-free, even jaw pressure prevents. Fast adjustment at the touch of a button directly on the workpiece. No accidental jaw adjustment or slipping of the joint Replaces a set of screw wrenches, metric as Imperial. Parallel jaws allow infinitely variable gripping of all wrench widths up to the specified maximum size The hub between the jaws enables the joint to be rapidly tightened and loosened using the ratchet principle Strong gripping power with 10x hand strength transmission. Chromium-vanadium electric-steel, forged, oil-hardened.
This text is machine translated.
Hints
Jaw pads are not included in the delivery. Please order separately.
What kind of Multigrip Pliers are you looking for?