• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 87 09 180 V01 PVC jaws 86 mm 1 Set

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 87 09 180 V01 3 pairs of plastic jaws for all 87 XX 180er models (models from 2010) 186 mm

  • Entire gripping surface/toothing is covered: Prevents damage from the aggressive teeth of the gripping jawsSimple attachment by hand and reliable fixing at the gripping jaws by means of inner resting hooksSmooth jaw grip surfaces (no gearing)Set consists of 3 pairs of plastic protective jaws

Technical specifications

Product type

PVC jaws

Length

86 mm

Material

Plastic

Width

16 mm

Height

31 mm

Weight

12 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626373 Knipex 87 09 180 V01 PVC jaws 86 mm 1 Set

Description

87 09 180 V01 Knipex protective jaws for 87 xx 300 (3Paar) optimally suitable for round workpieces on fittings and other sensitive materials thanks to soft gripping surfaces. Entire gripping surface/toothing is covered: Prevents damage from the aggressive teeth of the gripping jaws. Simple attachment by hand and reliable fixing at the gripping jaws by means of inner resting hooks. Smooth jaw grip surfaces (no teeth). Set consists of 3 pairs of plastic protective jaws.

This text is machine translated.

Scope of delivery

  • Knipex 87 09 180 V01 3 pairs of plastic jaws for all 87 XX 180er models (models from 2010) 186 mm

More interesting products

(*All information is plus legal VAT)