Knipex 87 09 250 V01 3 pairs of plastic jaws for all 87 XX 250er models (models from 2007) 186 mm
Entire gripping surface/toothing is covered: Prevents damage from the aggressive teeth of the gripping jawsSimple attachment by hand and reliable fixing at the gripping jaws by means of inner resting hooksSmooth jaw grip surfaces (no gearing)Set consists of 3 pairs of plastic protective jaws
Technical specifications
Product type
PVC jaws
Length
86 mm
Material
Plastic
Width
16 mm
Height
37 mm
Weight
15 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2626374 Knipex 87 09 250 V01 PVC jaws 86 mm 1 Set
Description
87 09 250 V01 Knipex protective jaws for 87 xx 250 (3Paar) optimally suitable for round workpieces on fittings and other sensitive materials thanks to soft gripping surfaces. Entire gripping surface/toothing is covered: Prevents damage from the aggressive teeth of the gripping jaws. Simple attachment by hand and reliable fixing at the gripping jaws by means of inner resting hooks. Smooth jaw grip surfaces (no teeth). Set consists of 3 pairs of plastic protective jaws.
This text is machine translated.
Scope of delivery
Knipex 87 09 250 V01 3 pairs of plastic jaws for all 87 XX 250er models (models from 2007) 186 mm
Description
87 09 250 V01 Knipex protective jaws for 87 xx 250 (3Paar) optimally suitable for round workpieces on fittings and other sensitive materials thanks to soft gripping surfaces. Entire gripping surface/toothing is covered: Prevents damage from the aggressive teeth of the gripping jaws. Simple attachment by hand and reliable fixing at the gripping jaws by means of inner resting hooks. Smooth jaw grip surfaces (no teeth). Set consists of 3 pairs of plastic protective jaws.
This text is machine translated.
Scope of delivery
Knipex 87 09 250 V01 3 pairs of plastic jaws for all 87 XX 250er models (models from 2007) 186 mm
What kind of Speciality Pliers are you looking for?