• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 49 06 Crimp inset Insulated cable lugs, Insulated connectors, Insulated butt connectors 0.5 up to 6 mm² Suitab

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp profiles

  • Symbol image for Knipex 97 49 06 Crimp inset Insulated cable lugs, Insulated connectors, Insulated butt connectors 0.5 up to 6 mm² Suitab
  • Black and white illustration of a cable lug for securing cables. Shows an opening for cable insertion and a loop.

Technical specifications

Product type

Crimp inset

Manufacturer part #

97 49 06

Range of uses

Insulated cable lugs

Insulated connectors

Insulated butt connectors

Crimp area AWG

10 up to 20 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

20 awg

Crimp area AWG (max.)

10 awg

Weight

45 g

Suitable for

Knipex

Suited for model

97 43 200

97 43 E

97 43 E AUS

97 43 E UK

97 43 E US

Crimp area

0.5 up to 6 mm²

Range of uses

Insulated cable lugs + Connectors

Type

97 49 06

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 823944 Knipex 97 49 06 Crimp inset Insulated cable lugs, Insulated connectors, Insulated butt connectors 0.5 up to 6 mm² Suitab

User & Safety Instructions

User & Safety Instructions 823944 Knipex 97 49 06 Crimp inset Insulated cable lugs, Insulated connectors, Insulated butt connectors 0.5 up to 6 mm² Suitab

Description

Application: insulated cable shoe, plug connector + butt connector 0.25 - 6.0 mm²

This text is machine translated.

Hints

Only into use with the system KNIPEX Pliers code 82 39 31 Use!

More interesting products

(*All information is plus legal VAT)