
Highlights & Details
Tool case for photovoltaic
- With Crimp-System pliers 97 43 66 EVO: Specially modified crimping pliers for plug connectors with up to 10 mm² - crimp pressure is adjusted ex-factory precisely (calibrated);contacting 97 49 71 1 for processing PV-connectors of the MC4®-series;With cable shears 95 16 165 for Cu-cables up to Ø 15 mm;With precision wire-stripping pliers 12 12 12 (4.0 / 6.0 / 10.0 mm²) with forming knives for larger stripping values;With mounting tool set 97 49 66 3 to tighten the housing screw connection and to unlock the plug connection of MC4® / MC4® Evo 2 PV connectors;Expandable with all crimp inserts and contact holders 97 49 XX for almost 1000 other crimp applications;Foam insert with troughs for the fitting fit of the tools, for 2 crimp inserts and 2 positioning help
Technical specifications
- Dim
(W x H x D) 280 x 80 x 280 mm
- Product type
Tool box (+ tools)
- Car phone holder features
Foam padding
Insulated
- Range of uses
Crimping tool
Professionals
Pliers
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Height
80 mm
- Width
280 mm
- Depth
280 mm
- Weight
2.200 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3742623 Knipex 97 91 04 V03 Crimping tool, Professionals, Pliers Tool box (+ tools) (W x H x D) 280 x 80 x 280 mm
User & Safety Instructions
User & Safety Instructions 3742623 Knipex 97 91 04 V03 Crimping tool, Professionals, Pliers Tool box (+ tools) (W x H x D) 280 x 80 x 280 mm
Description
This text is machine translated.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













