• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex CoBolt XL Bolt cutter 250 mm 64 HRC

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bolt cutter

Length

250 mm

Edge hardness

64 HRC

Wire hardness (max.) medium wire

5.6 mm

Wire hardness (max.) hard wire

4 mm

Wire hardness piano wire (max.)

3.8 mm

Material

Chromium-vanadium premium steel

Weight

465 g

Height

200 mm

Width

55 mm

Type

71 01 250

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462204 Knipex CoBolt XL Bolt cutter 250 mm 64 HRC

Description

For powerful cut even larger cross-sections and very hard materials. Two-hand operation for maximum cutting force. 60 % less effort required in comparison to power side cutting pliers of the same length. 40 x hand strength transmission by means of a special joint construction. With grip area under the joint for gripping and pulling the wires of Ø 1.0 mm. Inductively hardened precision cutting edges with approx. 62 HRC. Chrome vanadium high-performance steel, forged, oil-hardened. Straight cut.

Hints

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)