• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Electronic stripping shears KNIPEX 11 82 130 11 82 130

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic stripping shears KNIPEX 11 82 130

  • Symbol image for Knipex Electronic stripping shears KNIPEX 11 82 130 11 82 130

Technical specifications

Product type

Cable shears

Weight

75 g

Length

130 mm

Type

11 82 130

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822049 Knipex Electronic stripping shears KNIPEX 11 82 130 11 82 130

Description

For cutting and stripping one, multi or fine-wired conductors with wire cross-sections up to 0.75 mm². Stripping hole for precise cutting pointed shear-head above the fine wires in narrow spaces. Easy adjustment to the desired wire or strand-Ø through knurled screw and counter nut. With opening spring. Special tool steel, oil-hardened

This text is machine translated.

Features

  • For cutting and stripping one, multi or fine-wired conductors
  • Easy adjustment to the desired wire or strand-Ø through knurled screw and counter nut.
  • KNIPEX 97
  • Special tool steel, oil-hardened
  • Polished head, grips with multi-component covers.

More interesting products

(*All information is plus legal VAT)