• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex PreciForce 97 52 35 Crimper Non-insulated open end connectors 0.5 up to 6 mm²

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex PreciForce 97 52 35 Crimper Non-insulated open end connectors 0.5 up to 6 mm²

  • For single-handed operation, multi-component handle grips & ergonomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Symbol image for Knipex PreciForce 97 52 35 Crimper Non-insulated open end connectors 0.5 up to 6 mm²
  • Crimped connector with insulated sleeve; suitable for electrical connections in cable systems.

Technical specifications

Product type

Crimper

Manufacturer part #

97 52 35

Range of uses

Non-insulated open end connectors

Crimp area

0.5 up to 6 mm²

Crimp area AWG

10 up to 20 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

20 awg

Crimp area AWG (max.)

10 awg

Length

220 mm

Material

Chromium-vanadium electric furnace steel

Material properties

burnished

tempered

Width

100 mm

Height

50 mm

Weight

490 g

Range of uses

Type 97 52 35 Bare, open socket connection (4.8 +6.3 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826957 Knipex PreciForce 97 52 35 Crimper Non-insulated open end connectors 0.5 up to 6 mm²

Information

Information 826957 Knipex PreciForce 97 52 35 Crimper Non-insulated open end connectors 0.5 up to 6 mm²

Description

The Knipex PreciForce 97 52 35 Crimper Non-insulated open end connectors 0.5 up to 6 mm² are for daily crimping applications, the specialist likes crimping pliers that work precisely and reliably. In addition, they should be light, comfortable to use, robust and reasonably priced: PreciForce®.

Features

  • With precise profiles and locking catch, for making standard electrical connections without solder and with constant high crimp quality
  • Cimping pressure is set precisely (calibrated) at the factory
  • The high rate of leverage provided by the lever lets you work effortlessly
  • The well-positioned handles, low weight, short design and ergonomically shaped handle grips make the pliers a pleasure to handle. All mechanical parts are made from special steel, oil hardened and tempered.

More interesting products

(*All information is plus legal VAT)