
Highlights & Details
Crimp pliers
- Consistent high crimping quality through precision inserts and lock (can be unlocked)
- Crimping pressure is factory-precisely adjusted (calibrated), operating positions
- Power strengthening through lever transmission for fatigue-free working
- Good handling through favorable grip position, low weight, short design and ergonomically-shaped grips
- Chromium-vanadium electro-steel in special quality, oil-hardened
Technical specifications
- Number of cavities: 3
- Manufacturer part #
97 52 37
- Range of uses
Heatshrink terminals
- Crimp area
0.5 up to 6 mm²
- Crimp area AWG
10 up to 20 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
10 awg
- Length
220 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
70 mm
- Height
30 mm
- Weight
480 g
- Range of uses
Type 97 52 37 Shrink hose connector
- Type
97 52 37
- Product type
Crimper
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 814495 Knipex PreciForce 97 52 37 Crimper Heatshrink terminals 0.5 up to 6 mm²
User & Safety Instructions
User & Safety Instructions 814495 Knipex PreciForce 97 52 37 Crimper Heatshrink terminals 0.5 up to 6 mm²
Description
For solder-free electrical connections Consistent high crimping quality through precision inserts and lock (can be unlocked) Cirmping pressure is precisely set (calibrated) at the factory High Power strengthening through lever transmission for fatigue-free working. Good handling through favorable grip position, low weight, short design and ergonomically shaped grips. Chromium-vanadium electro-steel in special quality, oil-hardened
This text is machine translated.
This text is machine translated.
Features
- WWith precise profiles and locking catch, for making standard electrical connections without solder and with constant high crimp quality
- Cimping pressure is set precisely (calibrated) at the factory
- The high rate of leverage provided by the lever lets you work effortlessly
- The well-positioned handles, low weight, short design and ergonomically shaped handle grips make the pliers a pleasure to handle. All mechanical parts are made from special steel, oil hardened and tempered.











































