• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Shears for KEVLAR® fibres plastic coated 160 mm 95 03 160 SB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Shears: chrome plated
  • Handles: plastic coated
  • Length: 160 mm
Product type

Pattern shears

Weight

85 g

Material properties

tempered

chrome plated

Length

160 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 825148 Knipex Shears for KEVLAR® fibres plastic coated 160 mm 95 03 160 SB

User & Safety Instructions

User & Safety Instructions 825148 Knipex Shears for KEVLAR® fibres plastic coated 160 mm 95 03 160 SB

Description

Only for cutting fibres of KEVLAR® in optical fibre cables, not recommended for other materials
Precisely ground blades with serration prevent the fibres from slipping and guarantee a clean cut
Riveted precision joint, for low-friction movement and smooth and even cutting of the thin KEVLAR® fibres
Hard-chrome plated, ground surface
Shears body: chrome vanadium electric steel, oil-hardened
User-friendly handles: plastic, impact-proof

Features

  • Scissors chrome-plated, plastic-coated handles
  • Only for cutting of fibers made of KEVLAR ® in fiber-optic cables, not for other materials use
  • Precision ground with teeth prevents slipping of the fibers and guarantees a clean cut
  • Genietetes Precision Joint for low-friction response and clamp-free cutting of thin fibers
  • The hard chrome-plated, ground surface
  • Body of shears: chromium-vanadium electric steel.
  • Hand-friendly handles: plastic, impact-resistant.
  • This text is machine translated.

Hints

Kevlar® is a registered trademark of E.I. du Pont de Nemours and Company

More interesting products

(*All information is plus legal VAT)