
Highlights & Details
Electronic Pliers DIN ISO 9654 - Knipex
- Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
- Ground, very sharp cutting edges without facet
- Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long service life.
- Precisely shaped cut tops and adjacent wires of Ø.2 mm
- Joint with stainless steel rivet
Technical specifications
- Product type
Print pliers
- Manufacturer part #
78 03 125
- Range of use
Electrical & precision engineering
- Length
125 mm
- Material
Tool steel
- Material properties
polishing
- Edge hardness
54 HRC
- Wire hardness (max.) soft wire
1.6 mm
- Wire hardness (max.) medium wire
1 mm
- DIN standard
DIN ISO 9654
- Width
60 mm
- Weight
56 g
- Features
flush-cutting
- Factory colour
Multicolour
- Type
Without facet, without wire terminals, straight jaws
- Type
78 03 125
- Standards
DIN ISO 9654
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 822895 Knipex Super-Knips 78 03 125 Electrical & precision engineering Print pliers flush-cutting 125 mm
User & Safety Instructions
User & Safety Instructions 822895 Knipex Super-Knips 78 03 125 Electrical & precision engineering Print pliers flush-cutting 125 mm
Description
This text is machine translated.
Features
- Separation of adjacent wires starting from 0.2 mm Ø
- Play-free joint and extremely light gear for fatigue-free working with opening limitation.
- Grip sleeves made of soft, hand-protecting plastic.
- Material INOX rust-proof steel.


































