• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Super-Knips 78 61 125 ESD ESD Print pliers flush-cutting 125 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Super Knips 78 61 125 ESD for electronics

  • Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
  • Handles Electrically discharging design - dissipative
  • Ground, very sharp cutting edges without facet
  • Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long service life.
  • Precisely shaped cut tops and adjacent wires of Ø.2 mm
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • A symbol shows a grey arc with a red, serrated section in the middle, which possibly symbolises technical information.
  • Symbol image for Knipex Super-Knips 78 61 125 ESD ESD Print pliers flush-cutting 125 mm

Technical specifications

Product type

Print pliers

Manufacturer part #

78 61 125 ESD

Range of use

ESD

Length

125 mm

Material

Tool steel

Material properties

burnished

Edge hardness

64 HRC

Wire hardness (max.) soft wire

1.6 mm

Wire hardness (max.) medium wire

1.2 mm

DIN standard

DIN ISO 9654

DIN EN 61340-5

Weight

56 g

Features

flush-cutting

Type

Electronics side cutter

Type

78 61 125 ESD

Standards

DIN ISO 9654

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826027 Knipex Super-Knips 78 61 125 ESD ESD Print pliers flush-cutting 125 mm

Description

Browned pliers, grips with multi-component sleeves, also suitable for cutting glass-fibre cables, special tool steel in special quality, oil hardened, cutter also inductively hardened.

Features

  • Also cut from adjacent wires 0.2 mm dia
  • Without Disconnecting
  • articular facet to the same area with stainless steel rivets
  • With opening spring and opening limit
  • Precision induction hardened cutting
  • special tool steel, burnished.

More interesting products

(*All information is plus legal VAT)