• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kodak Digital camera 16 MP Optical zoom: 5 x Silver Full HD Video, HDR video, Built-in battery

1/12
Datasheet (PDF)
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kodak PIXPRO FZ55 1/2.3" compact camera 16 MP CMOS 4608 x 3456 pixels silver

  • Compact camera 16 MP CMOS silver
  • 1/2.3" image sensor size
  • Image stabilizer
  • Optical Zoom: 5x Digital Zoom: 6x
  • TTL
  • ISO speed (min): 100 ISO sensitivity (max): 3200 Shortest shutter speed: 1/2000 sec longest shutter speed: 4 sec ± 3EV (1/3EV step)
  • Video recording 1920 x 1080 pixels Full HD
  • Built-in microphone
  • Lithium-Ion

Technical specifications

  • USB version 2.0
Product type

Digital camera

Series

Friendly Zoom

Camera features

Full HD Video

HDR video

Built-in battery

Resolution

16 MP

Video resolution

1920 x 1080 Pixel

Optical zoom

5 x

Digital zoom

6 x

Screen size diagonal (inches)

2.7 inch

Display

LCD

Shutter speed

1/2000 ~ 4 sec; Manual: 30 s

Supported memory cards

SD

SDHC

SDXC

Connection

USB 2.0 (micro USB)

Factory colour

Silver

Width

91.5 mm

Height

56.5 mm

Depth

22.9 mm

Weight

106 g

Pixel defect classification

15 - 19.9 MP

Dim

(W x H x D) 91.5 x 56.5 x 22.9 mm

Rechargeable battery technology

Li-ion

Bluetooth

No

Display resolution mode

Full HD

Touchscreen (display)

No

Microphone

Yes

NFC (Near field communication)

No

Sensor type

CMOS

63 MB

Wi-Fi

No

Operating temperature (T-T)

0 - 40 °C

Wrist strap included

yes

Image stabilizer

yes

Lens structure (elements/groups)

8/8

Quantity per pack

1 Stück(e)

Flash range (wide)

0,3 - 3,9 m

Flash range (tele)

1,2 - 2,4 m

Quick start guide

yes

Digital zoom

6 x

Batteries included

yes

HDMI

no

Display resolution (numeric)

230000 p

Battery life (CIPA standard)

200 Schüsse

Megapixel (approx.)

16 MP

Maximum memory card size

512 GB

Operating relative humidity (H-H)

0 - 90 %

Optical zoom

5 x

Maximum image resolution

4608 x 3456 p

Video recording

yes

Minimum focal length (35mm film equiv)

28 mm

Maximum focal length (35mm film equiv)

140 mm

Fastest camera shutter speed

1/2000 s

Slowest camera shutter speed

4 s

ISO sensitivity (min)

100

ISO sensitivity (max)

3200

Documents & Downloads

Datasheet

Datasheet 3863229 Kodak Digital camera 16 MP Optical zoom: 5 x Silver Full HD Video, HDR video, Built-in battery

User & Safety Instructions

User & Safety Instructions 3863229 Kodak Digital camera 16 MP Optical zoom: 5 x Silver Full HD Video, HDR video, Built-in battery

Description

FZ55 | FRIENDLY Zoom
Get to know the FZ55 Friendly Zoom camera from the range of Kodak PIXPRO digital cameras. This compact Point-and-Shoot model is an improved version and works with a rechargeable lithium-ion battery. HD-video with just one touch, 28-mm wide-angle lens and a variety of functions and recording modes enable you a limitless creativity. Kodak PIXPRO digital camera — tell your story.

5-fold optical Zoom
GO VERY CLOSE
The FZ55 offers a generous 5x Zoom with a slim design. With this user-friendly compact camera you can zoom in as close as you want.

28 mm wide angle
IN THE PICTURE - EVERY TIME
Take the whole image with the handy 28mm wide-angle lens. All you have to do is create it and take the photo or video you want to record into the picture. The simplicity and power of this Friendly Zoom model will inspire you.

Automatic detection settings
SMILE EVERYWHERE
These settings make the difference between your photos. They are very easy to use and easily accessible via the camera menu. Simply set the face, smile and wink recognition on the FZ55 Friendly Zoom. Then you can relax and enjoy the perfect recording.

1080p Full HD video
FULLY DEFINED
And if a photo is not enough, the FZ55 can also record 1080p Full HD-videos. So hold the entire event - no matter how big or small it is.

BE PART OF THE COMMUNITY!
Become part of our long-standing community of dedicated photographers. The Kodak PIXPRO camera community is aimed at camera enthusiasts who want to learn, experience and share.

On Instagram you can find more photos taken with #fz55. Become part of the Teams, type #kodakpixpro as a keyword in social media and get the chance to become one of our favorites!

Kodak PIXPRO digital camera — tell your story.

This text is machine translated.

Scope of delivery

  • Lithium-ion rechargeable battery
  • USB Cable
  • Watchstrap
  • Quick start guide
  • Service card
  • Additional documentation

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Digital Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.