
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
Kolink Kolink Observatory MX Glass ARGB Midi Tower Case - White Midi tower Casing, Game console casing, PC casing
- Midi-Tower PC-housing
- Panels made of tempered glass
- 5 x Kolink Umbra ARGB PWM fan
- GPUs up to 330 mm
- Power supply cover
- For ATX-Mainboards
Technical specifications
- Total possible fans:
- Front 2 x 120/140 mm
- Cover 2x 120 mm
- Rear side 1x 120 mm
- Adapter cover 2x 120 mm
- Of which pre-installed:
- Front 2 x 140 mm
- Cover 2x 120 mm
- Rear side 1x 120 mm
- Radiator mounts:
- Front 240/280/360 mm
- Rear side: 1x max. 120 mm
- Drive bays:
- 2x 3.5 inches / 2.5 inches (HDD cage)
- 2x 2.5 inches (HDD cage)
- Extension slots 7
- I/O-panel:
- 2x USB 3.0 (type A, USB 3.2 1st Gen 1, max. 5 Gbit/s)
- 1x USB 2.0 (type A, max. 480 Mbit/s)
- 1x 3.5 mm jack (4-pin, TRRS, for microphone/headphone)
- 1 x Power button
- 1x Reset Button / fan control
- Maximum graphics card length:
- 330 mm (with installed fans)
- Maximum CPU-cooler height 160 mm
- Power supply: Max. 180 mm long
- Product type
Casing
- Case type
Midi tower
- Factory colour
White
- Interfaces (front)
Audio line in
Audio line out
- 6.4 cm (2.5") internal slots
4
- 8.9 cm (3.5") internal slots
2
- Width
200 mm
- Height
440 mm
- Depth
350 mm
- Weight
5600 g
- Form factor
ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- No. of USB 2.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 200 x 440 x 350 mm
- Keyboard layout
German, QWERTZ
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3024239 Kolink Kolink Observatory MX Glass ARGB Midi Tower Case - White Midi tower Casing, Game console casing, PC casing White
Description
Midi-Tower PC-housing
Panels made of tempered glass
5 x Kolink Umbra ARGB PWM fan
GPUs up to 330 mm
Power supply cover
For ATX-Mainboards
This text is machine translated.
Panels made of tempered glass
5 x Kolink Umbra ARGB PWM fan
GPUs up to 330 mm
Power supply cover
For ATX-Mainboards
This text is machine translated.
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































