
Highlights & Details
Kolink Kolink Observatory Z ARGB Midi-Tower - schwarz Midi tower Casing, Game console casing
- Including 4x 120 mm Umbra Void fanUp to 380 mm long graphics cardCPU cooler up to 180 mm7+3 expansion slots
Technical specifications
- Dimensions 245 mm x 495 mm x 465 mm (W x H x D)Weight: approx 9.7 kgMaterial: Steel, glass, ABS plasticColour, blackForm factor: E-ATX, ATX, Micro-ATX, Mini-ITXTotal fan possible:- 3x 120 mm / 140 mm or 2x 200 mm (front)- 3x 120 or 2x 140 mm (lid)- 1x 120 mm / 140 mm (rear sideOf which pre-installed:- 3x 120 mm Umbra ARGB/PWM fan (front)- 1x 120 mm Umbra ARGB/PWM fan (rear)Radiator mounts (partial elimination of HDD and/or fan slots):- 1x max. 420 mm (front side)- 1x max. 140 mm (rear side)- 1x max. 360 mm (lid)Dust filter: Cover (removable)Drive bays:- 2x 3.5 inch or 2x 2.5 inch (HDD cage)- 2x 3.5 inch or 3x 2.5 inch (back board tray)Power supply: 1x standard ATX up to 200 mm length (optional)PCI slots 7(+3)I/O panel:- 2 x USB 2.0, 2 x USB 3.0, 1x USB 3.2 type C.- Per 1x audio in/outMaximum graphics card length 380 mmMaximum CPU cooler height 180 mm
- Product type
Casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB C®
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
- 6.4 cm (2.5") internal slots
5
- 8.9 cm (3.5") internal slots
4
- Width
245 mm
- Height
495 mm
- Depth
465 mm
- Weight
9700 g
- Form factor
E-ATX
ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- No. of USB 2.0 ports
2 x
- Wireless charging
No
- Dim
(W x H x D) 245 x 495 x 465 mm
- Features
4 built-in LED fans
Window
Dust filter
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2575627 Kolink Kolink Observatory Z ARGB Midi-Tower - schwarz Midi tower Casing, Game console casing Black 4 built-in LED fans,
Description
This text is machine translated.
Features
- MIDI tower with integrated Umbra Void 120 mm ARGB PWM fansFront made of temperglass with innovative ventilation from the sidesCompletely black interior, compatible with most current componentsSupports vertical graphics card installation and an L-bracket for extra-long GPUsSupports additional fans, including two fans in 200 mm format in the front panelGenerous space for radiators of up to 420 mm at the frontIncluding Umbra ARGB controller
Scope of delivery
- 1x Kolink Observatory Z ARGB MIDI-Tower 4x 120 mm fan (pre-installed
- 1x fan hub (pre-installed, 3-pin ARGB)
- 1x drive bracket
- 1x screw box
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























