• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kolink Observatory HF Glass Midi tower PC casing White 2 built-in LED fans, 4 built-in LED fans

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Kolink Observatory HF Glass Midi tower PC casing

  • Midi-Tower PC casing with excellent airflow
  • Six pre-installed Kolink Umbra ARGB 120-mm and 140-mm fans
  • Extensive hardware support with ATX motherboards and 330 mm GPUs
  • Front and side part made of tempered glass, side part can be folded up with magnetic lock
  • Integrated cable routing for clean builds

Technical specifications

  • Material: Tempered glass, steel
  • Total fans possible: Front: 3x 120 mm / 3x 140 mm, cover: 2x 120 mm / 140 mm, back: 1x 120 mm, PSU Shroud: 2x 120 mm
  • Pre-installed fans : Front: 3x Kolink Umbra ARGB 140 mm, cover: 2x Kolink Umbra ARGB 120 mm, rear side: 1x Kolink Umbra ARGB 120 mm
  • Suitable for radiators: Front 360 / 280 / 240 / 140 / 120 mm, back 120 mm
  • CPU-cooler: Up to 160 mm height
  • Lighting: ARGB-fan
  • Disk: 2x 3.5"/2.5" (HDD cage), 2x 3.5"/2.5" (Motherboard Tray), 2x 2.5" (Motherboard Tray)
  • PCIe slots 7
  • Max. Length of graphics card 330 mm
  • Max. Power supply length 180 mm
  • I/O panel 2x USB 2.0, 1x USB 3.0, HD audio
Product type

PC casing

Case type

Midi tower

Factory colour

White

Interfaces (front)

USB A (USB 2.0)

USB A (USB 3.0)

Headphone/mic combo jack (3.5 mm)

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

4

Width

200 mm

Height

449 mm

Depth

390 mm

Weight

6200 g

Form factor

Mini-ITX

Micro-ATX

ATX

No. of USB type A 3.0 ports

1 x

No. of USB 2.0 ports

2 x

Wireless charging

No

Dim

(W x H x D) 200 x 449 x 390 mm

Features

2 built-in LED fans

4 built-in LED fans

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996591 Kolink Observatory HF Glass Midi tower PC casing White 2 built-in LED fans, 4 built-in LED fans

Description


The stylish Observatory HF Glass ARGB Midi Tower
Enhance your gaming aesthetics with the Kolink Observatory HF Glass ARGB PC case. This Midi Tower has six Kolink Umbra ARGB fans and offers plenty of space for your high-end hardware. Colourful and functional! And thanks to built-in ventilation and dust filter, this PC case has a natural airflow that keeps your hardware components cool.

The Kolink Observatory HF Glass ARGB PC housing is made from a combination of high quality materials. The chassis is made of 0.5 mm SPCC steel, while the trim is made of either glass or flat metal. There are two observatory HF models, both available in black or white. This is the glass edition with an elegant glass front, surrounded by a white trim, which provides a classic aesthetic.

Moreover, the Kolink Observatory HF Glass ARGB sets colored accents with six ARGB fans pre-installed in the casing. These fans can be controlled via the reset button.

Extensive hardware support
The Kolink Observatory HF Glass ARGB PC case has been intelligently designed to provide broad support for a wide range of gaming hardware. This casing can accommodate Mini-ITX, Micro-ATX and ATX mainboards and has seven extension slots on the back side for supporting PCIe cards. There is 330 mm clearance for GPUs, which makes this housing compatible with a large selection of currently available graphic cards.

Furthermore, there is a special PSU-cover, under which ATX power supplies with a length of up to 180 mm can be accommodated. There is also a drive cage for 2.5-inch or 3.5-inch drives. There are also four drive slots on the rear of the mainboard tray. Two of them can be used for either 2.5-inch or 3.5-inch drives, while the other two are designed exclusively for 2.5-inch SSD drives.

Cooling the elite class
The Kolink Observatory HF Glass ARGB Midi-Tower is equipped with six pre-installed Kolink Umbra ARGB fans, in 120 mm as well as in 140 mm design. Three 140 mm fans are mounted on the front, while two 120 mm fans are mounted on the top and one single fan on the rear. The illumination of the fans can be controlled either via the integrated RGB button on the I/O-panel or via one of the 140-mm fans, which is connected to the mainboard via a 5V-3-pin adapter.

Alternatively, up to three 120 mm fans can be installed at the front side, while two 140 mm fans can be attached at the cover. In addition, there are slots for two 120-mm fans at the power supply cover, which enable a direct cooling of the PSU-chamber and the graphics card.

If you prefer a water cooling, you can use radiators on the front or rear side of the device instead of the fans. There is a 360-series heat exchanger on the front side, and a 120-series model fits on the rear side. Finally there is still space for 160 mm high CPU-coolers.

For clean builds
In order to offer you a variety of connection possibilities, the Kolink Observatory HF Glass ARGB Midi-Tower has an extensive I/O-panel. It offers a USB 3.0, two USB 2.0 and an HD audio connection as well as a fan control and a Reset button.

Inside the Kolink Observatory HF Glass ARGB has an integrated cable guide. The rear panel of the motherboard has intelligently positioned penetrations that make routing your cables a child's play and make your gaming PC look tidy.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)