• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li O11 Dynamic Mini V2 Mini tower PC casing, Casing, Game console casing Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li O11 Dynamic Mini V2 Mini tower PC casing, Casing, Game console casing

  • Mini casing in black
  • Graphics cards up to 400 mm
  • CPU cooler up to 160 mm height
  • Power supplies up to 200 mm
  • Motherboards to ATX/with back-connect design

Technical specifications

Product type

PC casing

Case type

Mini tower

Factory colour

Black

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

2

Width

273.3 mm

Height

391.95 mm

Depth

423.6 mm

Weight

11800 kg

Form factor

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 273.3 x 391.95 x 423.6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462123 Lian Li O11 Dynamic Mini V2 Mini tower PC casing, Casing, Game console casing Black

Description

Mini casing in black, graphics cards up to 400 mm, CPU cooler up to 160 mm height, power supplies up to 200 mm, mainboards up to ATX / with back-connect design

This text is machine translated.

Features

  • Compact Design: Less space consumption at the desk
  • Space for high-end hardware: Generously designed interior allows the installation of high-performance hardware
  • Clean cable management: Cable holders and motherboard support with back-connect design for clean cable management
  • GPU brackets included: Graphics card can be installed vertically and horizontally
  • Dust protection: Easy to clean dust filters at several places

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)