Unity Lateral ARGB
Upgrade your gaming PC with the Kolink unit lateral ARGB Midi-Tower PC-casing. This housing has excellent hardware support and phenomenal integrated ventilation, WAS makes it the ideal basis for your high-performance gaming PC. With space for up to E-ATX mainboards, 410 mm long GPUs and water cooling you can install a wide range of high-end hardware. Moreover, four Kolink Umbra S ARGB-fans are pre-installed, which offer color as well as efficient cooling.
The Kolink unit lateral ARGB midi-tower will be a statement in your gaming environment. Its classical black finish, paired with Tempered Glass, stylish ventilation and pre-installed ARGB-fans, fits seamlessly in every aesthetic.
The housing is made of 0.7 mm thick SPCC steel, while the additional panels are made of metal and ABS plastic. For ease of access, the hardened glass plate is foldable, WAS simplifies the installation and enables a fantastic view of your components. At the front there is a removable ventilation plate with an elegant vertical line design. This enables an excellent air circulation and at the same time underlines the apparte appearance of the Kolink unit lateral ARGB.
Extensive hardware support
The Kolink unit lateral ARGB PC-casing was developed so that it supports a broad range of gaming hardware, including the latest products of Nvidia and AMD. First of all, this casing can take up common mainboard sizes up to E-ATX and thus offers an excellent flexibility for your gaming PC foundation.
There are seven expansion slots at the back of the chassis to support PCIe cards. A vertical GPU bracket is also included so that you can choose between different graphics card orientations. Both configurations have a 410 mm free space, WAS means that you can install most of the current GPUs - including the Nvidia GeForce RTX 4090. Please note: Riser cables are available separately.
Moreover, the Kolink unit lateral ARGB possesses a special power supply cover, which makes the interior appear clean and tidy. ATX power supplies can be accommodated under it with a length of up to 200 mm. Four drive bays are available for data carriers. Two support 2.5-inch SDDs, while the other two are designed for 3.5-inch HDDs.
Perfectly cooled
The preinstalled fans of the Kolink unit lateral ARGB PC-casing are Kolink Umbra S ARGB PWM 120mm fans. Three of them are mounted on the front side, while the fourth is mounted on the back. In addition, you can mount three 120 mm fans at the top and two more at the right side wall. Three 140 mm fans can be fitted at the front, if you prefer.
Alternatively, these slots can also be used for water-cooled radiators. The front can accommodate a 420-mm radiator, while the top and the side panels can take up radiators up to 360 mm or 240 mm. After all, there is still space for CPU coolers up to 185 mm, so that this case can support a large selection of coolers currently available.
Connectivity
The Kolink unit lateral ARGB PC-casing possesses a fully equipped I/O-panel for extensive connection possibilities. It possesses a USB type-C-, a USB-3.1- and a USB 2.0-connection as well as HD audio. In addition, this PC case is supplied with a Kolink Umbra Core controller for controlling the lighting of the ARGB fans.
This text is machine translated.