• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 4177-000 LED setting Round-about Warm white, Multi-colour LED (monochrome) Pink, Gold

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED setting "horse merry-go-round"

  • LED setting "horse merry-go", with music
  • Selectable power function, battery-powered & USB
  • With 6 h timer, 14 colorful diodes
  • This text is machine translated.

Technical specifications

Product type

LED setting

Factory colour

Pink

Gold

Bulb type

LED (monochrome)

Dim

(Ø x H) 182 mm x 235 mm

Use

Inside

Colour

Warm white

Multi-colour

Power supply (LOV)

battery-powered

via USB

n.rel.

No. of lights

14

Operating voltage

4.5 V

Cable colour

Black

Total luminous flux

2 lm

Material

PVC

Height

235 mm

(Ø)

182 mm

IP20

Motif

Round-about

Feed length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190247 Konstsmide 4177-000 LED setting Round-about Warm white, Multi-colour LED (monochrome) Pink, Gold

Description

Features

  • For inside, 0.7W, black cable, 3 x AA 1.5V (excl.)

Scope of delivery

  • LED setting "horse merry-go-round"
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.