• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 4305-200 LED lantern Snowman and tree Warm white LED (monochrome) White water-filled

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED waterlight "Snowman on tree"

  • LED waterlight "Snowman on tree", white
  • With 5 hour timer
  • 1 warm white diode
  • This text is machine translated.

Technical specifications

Product type

LED lantern

Factory colour

White

Bulb type

LED (monochrome)

Dim

(L x W x H) 105 x 105 x 270 mm

Colour

Warm white

Power supply (LOV)

battery-powered

via USB

n.rel.

No. of lights

1

Operating voltage

4.5 V

Cable colour

Black

Total luminous flux

20 lm

Material

Plastic

Width

105 mm

Height

270 mm

Length

105 mm

IP20

Motif

Snowman and tree

Christmas lighting features

water-filled

Feed length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190255 Konstsmide 4305-200 LED lantern Snowman and tree Warm white LED (monochrome) White water-filled

Description

Features

  • Battery operation & USB
  • Inside, 0.1W, black cable, 3 x C 1.5V (excl.)

Scope of delivery

  • LED waterlight "Snowman on tree"
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.